Reference Only

74ABT125BQ,115

Buffers & Line Drivers 74ABT125BQ/SOT762/DHVQFN14.

Manufacturer:

Mfr Part:
74ABT125BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyABT
Number of Input Lines4 Input
Number of Output Lines4 Output
PolarityNon-Inverting
Package / CaseDHVQFN-14
High Level Output Current- 32 mA
Low Level Output Current64 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Operating Supply Current30 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels4 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time4.6 ns at 5 V
SubcategoryLogic ICs
Part # Aliases935285598115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.248$744.00
$0.241$1,446.00
Need more?