Reference Only

74ABT00N,112

End of Life
Logic Gates QUAD 2-INPUT NAND

Manufacturer:

Mfr Part:
74ABT00N,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates4 Gate
Logic FamilyABT
Number of Input Lines2 Input
Package / CasePDIP-14
Number of Output Lines1 Output
Low Level Output Current20 mA
High Level Output Current- 15 mA
Propagation Delay Time2.5 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingTube
Height3.2 mm (Max)
Length19.5 mm (Max)
Logic Type2-Input NAND
Peak Solder Temperature+ 260 C
Pin Count14
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width6.48 mm (Max)
Part # Aliases74ABT00N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?