730-6009 Dialight

730-6009

LED Displays & Accessories

Manufacturer:

Mfr Part:
730-6009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Displays & Accessories
ProductDigital Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.6 in
If - Forward Current30 mA
Vf - Forward Voltage5 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?