Reference Only
67SLG040035030PI00
EMI Gaskets, Sheets, Absorbers & Shielding Rect. Film-over-Foam Sn/Cu 4x3.5x3mm.
Datasheet
67SLG040035030PI00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Fabric Over Foam Gaskets | |
| Mounting Style | SMD/SMT | |
| Length | 3 mm | |
| Width | 4 mm | |
| Thickness | 3.5 mm | |
| Series | 67x | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $760.00 | |
| $0.737 | $1,474.00 | |
| $0.727 | $2,908.00 |
Need more?