Reference Only

67BCG2504006010R00

EMI Gaskets, Sheets, Absorbers & Shielding SP,con,C,Au 6X2.5X4mm.

Manufacturer:

Mfr Part:
67BCG2504006010R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductContacts
TypeContact Strips & Rings
Mounting StyleSMD/SMT
Length6 mm
Width4 mm
Thickness2.5 mm
Series67x
PackagingReel
MaterialBeryllium Copper
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.615$738.00
$0.594$1,425.60
Need more?
Contact Us