Reference Only
67B3G2504810010R00
EMI Gaskets, Sheets, Absorbers & Shielding SP,con,Au 10x2.5x4.8mm.
Datasheet
67B3G2504810010R00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 10 mm | |
| Material | Beryllium Copper | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Series | 67x | |
| Subcategory | EMI/RFI | |
| Thickness | 2.5 mm | |
| Type | Contact Strips & Rings | |
| Width | 4.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $2,835.00 |
Need more?