Reference Only

679-2115-341F

LED Panel Mount Indicators 9mm HR/R PMI-24VDC With O Ring.

Manufacturer:

Mfr Part:
679-2115-341F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorRed
Mounting Hole Size9.5 mm
Mounting StylePanel Mount
Termination StyleWire
If - Forward Current20 mA
Vf - Forward Voltage24 V
Luminous Intensity775 mcd
Lens ShapeStovepipe
Series679
PackagingBulk
IP RatingIP66
Mounting MethodNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.67$833.75
Need more?