Reference Only
678-1115-331F
LED Panel Mount Indicators 8mm HR/R PMI-12VDC With O Ring.
Datasheet
678-1115-331F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 20 deg | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 8.5 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 12 V | |
| Luminous Intensity | 320 mcd | |
| Lens Shape | Dome | |
| Series | 678 | |
| Packaging | Bulk | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.28 | $942.00 | |
| $5.72 | $2,860.00 |
Need more?