Reference Only
677-1212-332F
LED Panel Mount Indicators 7mm HG/G PMI-12VDC With O Ring.
Datasheet
677-1212-332F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Series | 677 | |
| Packaging | Bulk | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 125 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.65 | $956.25 | |
| $7.55 | $3,775.00 |
Need more?