Reference Only

657-2802-103F

LED Panel Mount Indicators Blue 175fL 5V Dome Lens.

Manufacturer:

Mfr Part:
657-2802-103F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorBlue
Mounting Hole Size17.5 mm
Mounting StylePanel Mount
Termination StyleWire
If - Forward Current18 mA
Vf - Forward Voltage5 V
Luminous Intensity25 mcd
Lens ShapeDome
PackagingBulk
Lens ColorBlue
Lens TransparencyDiffused
Mounting MethodNut and Washer
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.40$924.00
$13.76$1,376.00
$13.51$6,755.00
Need more?