Reference Only

657-1703-103F

LED Panel Mount Indicators Yellow 350fL 12V Flat Lens.

Manufacturer:

Mfr Part:
657-1703-103F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorYellow
Mounting Hole Size17.5 mm
Mounting StylePanel Mount
Termination StyleWire
If - Forward Current20 mA
Vf - Forward Voltage12 V
Luminous Intensity90 mcd
Lens ShapeRound Flat
PackagingBulk
Lens ColorYellow
Lens TransparencyDiffused
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameEthylene thiourea (96-45-7);Di(2-ethylhexyl)phthalate (DEHP) (117-81-7);Lead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 65 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.42$872.30
$13.33$1,333.00
$13.00$6,500.00
Need more?