Reference Only
657-1702-103F
LED Panel Mount Indicators Yellow 350fL 5V Flat Lens.
Datasheet
657-1702-103F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Illumination Color | Yellow | |
| Mounting Hole Size | 17.5 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| If - Forward Current | 19 mA | |
| Vf - Forward Voltage | 5 V | |
| Luminous Intensity | 90 mcd | |
| Lens Shape | Round Flat | |
| Packaging | Bulk | |
| Lens Color | Yellow | |
| Lens Transparency | Diffused | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 65 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.11 | $982.15 | |
| $12.99 | $1,299.00 | |
| $12.19 | $6,095.00 |
Need more?