Reference Only

656-3403-303F

LED Panel Mount Indicators 1/2 Dome Blue 12VDC w/Leads.

Manufacturer:

Mfr Part:
656-3403-303F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorBlue
Mounting Hole Size12.7 mm
Mounting StylePanel Mount
Termination StyleWire
Lens Color/StyleTinted
If - Forward Current16 mA
Vf - Forward Voltage12 V
Lens ShapeDome
Series656
PackagingBulk
Lead Length152.4 mm
Lens ColorTinted
Lens TransparencyTransparent
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 53 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.04$850.12
$14.55$1,455.00
$13.90$6,950.00
Need more?