Reference Only

656-3402-303F

LED Panel Mount Indicators 1/2 Dome Blue 5VDC w/Leads.

Manufacturer:

Mfr Part:
656-3402-303F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorBlue
Mounting Hole Size12.7 mm
Termination StyleStraight Lead
If - Forward Current15 mA
Vf - Forward Voltage5 V
Luminous Intensity600 mcd
Lens ShapeDome
Series656
PackagingBulk
IP RatingIP66, IP67
Lead Length6 in
Lens TransparencyClear
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 53 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.28$862.84
$14.49$1,449.00
$13.88$6,940.00
Need more?