Reference Only

656-1405-303F

LED Panel Mount Indicators 1/2 Flat Blue 120V w/Leads.

Manufacturer:

Mfr Part:
656-1405-303F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle50 deg
ProductIndicators
Illumination ColorBlue
Mounting Hole Size12.7 mm
Mounting StylePanel Mount
Termination StyleWire
Lens Color/StyleTinted
If - Forward Current5 mA
Vf - Forward Voltage120 V
Lens ShapeRound Flat
Series656
PackagingBulk
Lead Length152.4 mm
Lens ColorTinted
Lens TransparencyTransparent
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 53 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.71$938.63
$15.08$1,508.00
$13.94$6,970.00
Need more?