Reference Only

656-1358-303F

LED Panel Mount Indicators 1/2 Flat Orange 37.5VDC w/Leads.

Manufacturer:

Mfr Part:
656-1358-303F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorOrange
Mounting Hole Size12.7 mm
Termination StyleStraight Lead
If - Forward Current8.5 mA
Vf - Forward Voltage37.5 V
Luminous Intensity835 mcd
Lens ShapeRound Flat
Series656
PackagingBulk
IP RatingIP66, IP67
Lead Length6 in
Lens TransparencyClear
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodNut and Washer
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531909001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 53 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.45$871.85
$15.48$1,548.00
Need more?