Reference Only
656-1306-304F
LED Panel Mount Indicators 1/2 Flat Yellow 28VDC w/Terminals.
Datasheet
656-1306-304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 50 deg | |
| Product | Indicators | |
| Illumination Color | Yellow | |
| Mounting Hole Size | 12.7 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Tab Terminal | |
| Lens Color/Style | Tinted | |
| If - Forward Current | 19 mA | |
| Vf - Forward Voltage | 28 V | |
| Lens Shape | Round Flat | |
| Series | 656 | |
| Packaging | Bulk | |
| Lens Color | Tinted | |
| Lens Transparency | Transparent | |
| Mounting Method | Nut and Washer | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 55 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.66 | $971.30 | |
| $14.29 | $1,429.00 | |
| $13.33 | $6,665.00 |
Need more?