Reference Only
656-1304-204F
LED Panel Mount Indicators 1/2 Flat Yellow 24VDC w/Terminals.
Datasheet
656-1304-204F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Yellow | |
| Mounting Hole Size | 12.7 mm | |
| Termination Style | Tab Terminal | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 24 V | |
| Luminous Intensity | 880 mcd | |
| Lens Shape | Round Flat | |
| Series | 656 | |
| Packaging | Bulk | |
| IP Rating | IP66, IP67 | |
| Lens Transparency | Clear | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Nut and Washer | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531909001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 55 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.31 | $842.05 | |
| $14.76 | $1,476.00 |
Need more?