Reference Only

656-1106-304F

LED Panel Mount Indicators 1/2 Flat Red 28VDC w/Terminals.

Manufacturer:

Mfr Part:
656-1106-304F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle50 deg
ProductIndicators
Illumination ColorRed
Mounting Hole Size12.7 mm
Mounting StylePanel Mount
Termination StyleTab Terminal
Lens Color/StyleTinted
If - Forward Current19 mA
Vf - Forward Voltage28 V
Lens ShapeRound Flat
Series656
PackagingBulk
Lens ColorTinted
Lens TransparencyTransparent
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 55 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.72$919.60
$14.07$1,407.00
$13.33$6,665.00
Need more?