Reference Only

656-1002-204F

LED Panel Mount Indicators 1/2 Flat White 5VDC w/Terminals.

Manufacturer:

Mfr Part:
656-1002-204F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorWhite
Mounting Hole Size12.7 mm
Termination StyleTab Terminal
If - Forward Current15 mA
Vf - Forward Voltage5 V
Luminous Intensity1510 mcd
Lens ShapeRound Flat
Series656
PackagingBulk
IP RatingIP66, IP67
Lens TransparencyClear
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 58 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.63$906.54
$12.73$1,273.00
$12.40$6,200.00
Need more?