Reference Only

655-2203-103F

LED Panel Mount Indicators 0.5in SnapIn PCB DOMED GREEN.

Manufacturer:

Mfr Part:
655-2203-103F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorGreen
Mounting Hole Size12.7 mm
Mounting StyleSnap-In
If - Forward Current20 mA
Vf - Forward Voltage12 V
Lens ShapeDome
Series655
PackagingBulk
Mounting MethodSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 325 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$841.75
$2.37$1,185.00
$2.24$2,240.00
$2.19$5,475.00
Need more?