Reference Only
654-1203-103F
LED Panel Mount Indicators 0.5in FLT SNAP GN 12VDC W/LEADS.
Datasheet
654-1203-103F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 16.7 mm | |
| Termination Style | Wire | |
| Lens Color/Style | Tinted, Clear | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 12 V | |
| Luminous Intensity | 600 mcd | |
| Lens Shape | Round Flat | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Method | Snap-In | |
| Mounting Type | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.62 | $905.00 | |
| $3.46 | $1,730.00 | |
| $3.21 | $3,210.00 |
Need more?