Reference Only

622-1303-304F

LED Panel Mount Indicators 22mm FLT PMI YELLOW 12VDC.

Manufacturer:

Mfr Part:
622-1303-304F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorYellow
Mounting Hole Size22 mm
Termination StyleWire
Lens Color/StyleDiffused
LED Size13.8 mm
If - Forward Current15 mA
Vf - Forward Voltage12 V
Luminous Intensity350 mcd
Lens ShapeRound Flat
Series622
PackagingBulk
IP RatingIP66, IP67
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting MethodNut and Washer
Panel Thickness, Max10 mm
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 53 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.25$914.25
$14.36$1,436.00
$13.26$6,630.00
Need more?