Reference Only
622-1101-304F
LED Panel Mount Indicators 22mm FLT PMI RED 3VDC.
Datasheet
622-1101-304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 22 mm | |
| Termination Style | Wire | |
| Lens Color/Style | Diffused | |
| LED Size | 13.8 mm | |
| If - Forward Current | 15 mA | |
| Vf - Forward Voltage | 3 V | |
| Luminous Intensity | 200 mcd | |
| Lens Shape | Round Flat | |
| Series | 622 | |
| Packaging | Bulk | |
| IP Rating | IP66, IP67 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Method | Nut and Washer | |
| Panel Thickness, Max | 10 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?