Reference Only

621-1122-304F

LED Panel Mount Indicators 22mm FLT PMI RGB 6VDC.

Manufacturer:

Mfr Part:
621-1122-304F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorRed, Green, Blue
Mounting Hole Size22 mm
Termination StyleWire
Lens Color/StyleClear
LED Size13.8 mm
If - Forward Current15 mA
Vf - Forward Voltage6 V
Luminous Intensity200 mcd, 250 mcd, 300 mcd
Lens ShapeRound Flat
Series621
PackagingBulk
IP RatingIP66, IP67
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting MethodNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?