Reference Only

6123232130F

LED Panel Mount Indicators

Manufacturer:

Mfr Part:
6123232130F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorGreen
Mounting Hole Size12.5 mm
Mounting StylePanel Mount
Termination StyleSolder Tab
Lens Color/StyleGreen, Diffused
LED Size10 mm
Luminous Intensity110 mcd
Series612
PackagingBag
Lens ColorGreen
Lens TransparencyDiffused
Mounting MethodNut and Washer
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536610000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?