610-3332-120 Dialight

610-3332-120

Obsolete
LED Panel Mount Indicators YELLOW DIFFUSED

Manufacturer:

Mfr Part:
610-3332-120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorYellow
Mounting Hole Size10.3 mm
Mounting StylePanel Mount
Termination StyleSolder Tab
Lens Color/StyleYellow, Diffused
LED Size8 mm
Vf - Forward Voltage6 V
Luminous Intensity90 mcd
Lens ShapeDome
Series610
PackagingBulk
Lens ColorYellow
Lens TransparencyDiffused
Mounting MethodNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?