Reference Only

609-2322-140F

LED Panel Mount Indicators 9MM PMI YELLOW 24V B.

Manufacturer:

Mfr Part:
609-2322-140F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorYellow
Mounting Hole Size9.35 mm
Mounting StylePanel Mount
Termination StyleSolder Tab
Lens Color/StyleYellow, Diffused
LED Size5 mm
If - Forward Current15 mA
Vf - Forward Voltage24 V
Luminous Intensity90 mcd
Series609
PackagingBulk
Lens ColorYellow
Lens TransparencyDiffused
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.65$697.50
$4.57$4,570.00
$4.47$11,175.00
Need more?