609-2322-130 Dialight

609-2322-130

LED Panel Mount Indicators 9MM PMI YELLOW 12V B.

Manufacturer:

Mfr Part:
609-2322-130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorYellow
Mounting Hole Size9.35 mm
Mounting StylePanel Mount
Termination StyleSolder Tab
Lens Color/StyleYellow, Diffused
LED Size5 mm
If - Forward Current15 mA
Vf - Forward Voltage12 V
Luminous Intensity90 mcd
Series609
PackagingBulk
Lens ColorYellow
Lens TransparencyDiffused
Mounting MethodNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.82$602.50
$4.32$2,160.00
$4.16$4,160.00
$4.02$10,050.00
Need more?
Contact Us