608-2332-240 Dialight

608-2332-240

LED Panel Mount Indicators 8MM AMBER LED PMI.

Manufacturer:

Mfr Part:
608-2332-240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorYellow
Mounting Hole Size8.5 mm
Mounting StyleSnap-In
Termination StyleSolder Tab
Lens Color/StyleYellow, Diffused
LED Size5 mm
PackagingBulk
Lens ColorYellow
Lens TransparencyDiffused
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.91$582.00
$2.58$1,290.00
$2.47$2,470.00
$2.39$5,975.00
Need more?
Contact Us