Reference Only
608-1331-110F
LED Panel Mount Indicators YELLOW DIFFUSED.
Datasheet
608-1331-110F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Illumination Color | Yellow | |
| Mounting Hole Size | 8.3 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Straight Lead | |
| Lens Color/Style | Yellow, Diffused | |
| LED Size | 5 mm | |
| If - Forward Current | 15 mA | |
| Vf - Forward Voltage | 2 V | |
| Luminous Intensity | 4 mcd | |
| Lens Shape | Dome | |
| Packaging | Bulk | |
| Lens Color | Yellow | |
| Lens Transparency | Diffused | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Method | Nut and Washer | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.38 | $952.00 | |
| $2.02 | $1,010.00 | |
| $1.88 | $1,880.00 | |
| $1.84 | $4,600.00 | |
| $1.75 | $8,750.00 |
Need more?