Reference Only

607-3232-330F

LED Panel Mount Indicators 7 mm GREEN LED PMI W Gasket.

Manufacturer:

Mfr Part:
607-3232-330F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Mounting Hole Size7.2 mm
Series607
PackagingBulk
IP RatingIP66
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 275 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.09$849.75
$2.98$1,490.00
$2.79$2,790.00
$2.78$6,950.00
Need more?