Reference Only

607-2312-130F

LED Panel Mount Indicators YELLOW DIFFUSED 12 VOLT NO GASKET.

Manufacturer:

Mfr Part:
607-2312-130F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorYellow
Mounting Hole Size7.2 mm
Mounting StylePanel Mount
Termination StyleScrew Terminal
Lens Color/StyleYellow, Diffused
LED Size3 mm
If - Forward Current15 mA
Luminous Intensity66 mcd
Lens ShapeDome
Series607
PackagingBulk
IP RatingIP66
Lens ColorYellow
Lens TransparencyDiffused
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodNut and Washer
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 175 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.55$796.25
$4.34$2,170.00
$4.18$4,180.00
$4.12$10,300.00
Need more?