Reference Only
607-2112-310F
LED Panel Mount Indicators 7 mm RED LED PMI W Gasket.
Datasheet
607-2112-310F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Mounting Hole Size | 7.2 mm | |
| Series | 607 | |
| Packaging | Bulk | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 225 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.85 | $866.25 | |
| $3.78 | $3,780.00 | |
| $3.75 | $9,375.00 |
Need more?