Reference Only

607-1112-120F

LED Panel Mount Indicators 7 MM RED LED PMI NO GASKET.

Manufacturer:

Mfr Part:
607-1112-120F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorRed
Mounting Hole Size7.2 mm
Mounting StylePanel Mount
Termination StyleSolder Tab
Lens Color/StyleRed, Diffused
LED Size3 mm
If - Forward Current15 mA
Vf - Forward Voltage6 V
Luminous Intensity22 mcd
Series607
PackagingBulk
IP RatingIP66
Lens ColorRed
Lens TransparencyDiffused
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.72$944.00
$4.31$2,155.00
$4.02$4,020.00
Need more?