
607-1112-110
LED Panel Mount Indicators 7 MM RED LED PMI NO GASKET.
Datasheet
607-1112-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 7.2 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Tab | |
| Lens Color/Style | Red, Diffused | |
| LED Size | 3 mm | |
| Series | 607 | |
| Packaging | Bulk | |
| IP Rating | IP66 | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Nut and Washer | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 225 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $589.50 | |
| $2.30 | $1,150.00 | |
| $2.19 | $2,190.00 | |
| $2.10 | $5,250.00 | |
| $2.02 | $10,100.00 |
Need more?