Reference Only

606-3315-140F

LED Panel Mount Indicators 6 MM YELLOW LED PMI HT 24V.

Manufacturer:

Mfr Part:
606-3315-140F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorYellow
Mounting Hole Size6.2 mm
Mounting StyleSnap-In
Termination StyleWire
LED Size3 mm
If - Forward Current15 mA
Vf - Forward Voltage24 VDC
Luminous Intensity620 mcd
Lens ShapeDome
PackagingBulk
IP RatingIP67
Lens ColorYellow
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting MethodPanel Mount
Mounting TypePanel Mount
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.73$946.00
$4.14$2,070.00
$3.86$3,860.00
Need more?