Reference Only
606-3215-150F
LED Panel Mount Indicators 6 MM GREEN LED PMI HT 28V.
Datasheet
606-3215-150F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 6.2 mm | |
| Mounting Style | Snap-In | |
| Termination Style | Wire | |
| LED Size | 3 mm | |
| If - Forward Current | 15 mA | |
| Vf - Forward Voltage | 28 VDC | |
| Luminous Intensity | 2500 mcd | |
| Lens Shape | Dome | |
| Packaging | Bulk | |
| IP Rating | IP67 | |
| Lens Color | Green | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Method | Panel Mount | |
| Panel Thickness, Max | 3.5 mm | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.73 | $946.00 | |
| $4.25 | $2,125.00 | |
| $4.10 | $4,100.00 | |
| $4.05 | $10,125.00 |
Need more?