
606-2311-110
Obsolete
LED Panel Mount Indicators AMBER DIFFUSED
Datasheet
606-2311-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Illumination Color | Yellow | |
| Mounting Hole Size | 6.3 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Straight Lead | |
| Lens Color/Style | Yellow, Diffused | |
| LED Size | 3 mm | |
| If - Forward Current | 15 mA | |
| Vf - Forward Voltage | 2 V | |
| Luminous Intensity | 30 mcd | |
| Lens Shape | Dome | |
| Series | 606 | |
| Packaging | Bulk | |
| Lens Color | Yellow | |
| Lens Transparency | Diffused | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?