Reference Only
606-1415-210F
LED Panel Mount Indicators .
Datasheet
606-1415-210F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Operating Temperature Range | - 25 C to + 85 C | |
| Product | Panel Mount Indicators | |
| Illumination Color | Red, Green | |
| Mounting Hole Size | 6.2 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Non-Tinted, Diffused | |
| LED Size | 3 mm | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Luminous Intensity | 35 mcd, 18 mcd | |
| Lens Shape | Dome | |
| Packaging | Bulk | |
| Mounting Method | Nut and Washer | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 175 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.17 | $1,079.75 | |
| $4.88 | $2,440.00 | |
| $4.73 | $4,730.00 | |
| $4.68 | $11,700.00 |
Need more?