
606-1415-130
LED Panel Mount Indicators
Datasheet
606-1415-130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Operating Temperature Range | - 25 C to + 85 C | |
| Product | Panel Mount Indicators | |
| Illumination Color | Red, Green | |
| Mounting Hole Size | 6.2 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Lens Color/Style | Non-Tinted, Diffused | |
| LED Size | 3 mm | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 12 V | |
| Luminous Intensity | 35 mcd, 18 mcd | |
| Lens Shape | Dome | |
| Series | 606 | |
| Mounting Method | Nut and Washer | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?