Reference Only

605-2311-110F

LED Panel Mount Indicators 5 MM AMBER LED PMI.

Manufacturer:

Mfr Part:
605-2311-110F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorYellow
Mounting Hole Size5.3 mm
Mounting StylePanel Mount
Termination StyleStraight Lead
Lens Color/StyleYellow, Diffused
LED Size3 mm
If - Forward Current15 mA
Vf - Forward Voltage2 V
Luminous Intensity53 mcd
PackagingBulk
Lens ColorYellow
Lens TransparencyDiffused
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 225 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.06$913.50
$3.52$1,760.00
$3.31$3,310.00
Need more?