Reference Only

605-1211-110F

LED Panel Mount Indicators GREEN DIFFUSED.

Manufacturer:

Mfr Part:
605-1211-110F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorGreen
Mounting Hole Size5.3 mm
Mounting StylePanel Mount
Termination StyleStraight Lead
Lens Color/StyleColorless, Clear
LED Size3 mm
If - Forward Current15 mA
Vf - Forward Voltage2 V
Luminous Intensity72 mcd
Lens ShapeDome
PackagingBulk
Lens ColorGreen
Lens TransparencyDiffused
Mounting MethodNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 225 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.97$893.25
$3.41$1,705.00
$3.29$3,290.00
$3.24$8,100.00
Need more?