Reference Only
599-2P00-137F
New Product
Single Color LEDs SMD LED 1206 1.1mm ht White 7" Reel.
Datasheet
599-2P00-137F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.2 V | |
| Lens Color | Diffused, Tinted | |
| Series | 599 | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 1.1 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 600 cd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Tradename | MicroLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.104 | $936.00 | |
| $0.102 | $2,448.00 |
Need more?