599-2301-422F Dialight

599-2301-422F

Multi-Color LEDs .

Manufacturer:

Mfr Part:
599-2301-422F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductRGBW LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Illumination ColorRGB, White
Viewing Angle120 deg
If - Forward Current20 mA
Lens ColorColorless
Lens TransparencyTinted, Diffused
Height0.65 mm
Length3 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.74$14.80
$0.543$54.30
$0.456$228.00
$0.428$428.00
$0.403$1,007.50
$0.383$1,915.00
$0.356$3,560.00
$0.346$8,650.00
Need more?
Contact Us