Reference Only
599-11C0-147PTF
New Product
Phototransistors SMD LED, 0805 Phototransistor 940nm.
Datasheet
599-11C0-147PTF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Phototransistors | |
| Collector-Emitter Breakdown Voltage | 35 V | |
| Collector-Emitter Saturation Voltage | 400 mV | |
| Collector- Emitter Voltage VCEO Max | 35 V | |
| Dark Current | 100 nA | |
| Fall Time | 15 us | |
| Maximum On-State Collector Current | 20 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Pd - Power Dissipation | 150 mW | |
| Peak Wavelength | 940 nm | |
| Product Type | Phototransistors | |
| Product | Phototransistors | |
| Rise Time | 15 us | |
| Series | 599 | |
| Subcategory | Optical Detectors & Sensors | |
| Tradename | MicroLED | |
| Wavelength | 940 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $960.00 | |
| $0.078 | $1,872.00 |
Need more?