Reference Only

599-0K10-207F

Single Color LEDs .

Manufacturer:

Mfr Part:
599-0K10-207F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3215 metric)
Wavelength/Color Temperature630 nm, 570 nm
Illumination ColorRed, Green
If - Forward Current20 mA
Lens ColorClear
Lens Dimensions1.25 mm x 1.25 mm
Lens ShapeSquare
Lens TransparencyClear
PackagingReel
Height1.1 mm
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeLED - Standard
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.064$768.00
Need more?