Reference Only

599-0H10-147F

New Product
Single Color LEDs SMD Side PLCC 2.80x1.20x0.80mm Red 7" Reel.

Manufacturer:

Mfr Part:
599-0H10-147F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case2.8 mm x 1.2 mm x 0.8 mm
Wavelength/Color Temperature620 nm
Luminous Intensity500 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Lens ColorClear
Series599
PackagingReel
ConfigurationSingle
Height0.8 mm
Illumination ColorRed
Length2.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeRed LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.115$920.00
$0.104$1,040.00
Need more?