Reference Only

599-0710-147F

Single Color LEDs .

Manufacturer:

Mfr Part:
599-0710-147F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1.6 mm x 0.8 mm x 0.95 mm
Wavelength/Color Temperature622 nm
Illumination ColorRed
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating48 mW
Lens ColorClear
Lens ShapeDome
PackagingReel
ConfigurationSingle
Height0.95 mm
Length1.6 mm
Luminous Intensity750 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeRed LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle55 deg
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$1,104.00
$0.089$2,136.00
Need more?