Reference Only

599-0560-127F

Single Color LEDs 3216 w/LENS YELLOW GREEN.

Manufacturer:

Mfr Part:
599-0560-127F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature571 nm
Luminous Intensity86 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.4 V
Power Rating72 mW
Lens ColorYellow-Green
Lens Dimensions1.3 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height1.1 mm
Illumination ColorYellow-Green
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.076$912.00
$0.073$1,752.00
Need more?